39100-2205

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits

Part Aliases: Molex 0391002205   Molex M800-03-05-5-M1  
Effortlessly connect wires with our Eurostyle Two Screw Terminal Block in White. With a 40A amperage rating and 600V voltage capacity, this straight-bodied connector accommodates up to 5 contacts in a vertical orientation. Crafted with durable stainless steel contacts and nylon material, it ensures reliable performance in temperatures ranging from -40 to 105°C. Featuring a 12mm pitch and PCB retention, it offers secure wire termination options from 8 to 20 AWG. Perfect for various applications, this RoHS-compliant terminal block guarantees efficient and safe connectivity. Elevate your projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2205
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 5
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002205 M800-03-05-5-M1
SKU: MOL39100-2205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: