39100-2207
12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 7 Circuits
Part Aliases: Molex 0391002207 Molex M800-03-07-5-M1
Easily connect and secure wires with our Eurostyle Two Screw Terminal Block. Designed for efficiency, this white block features seven stainless steel contacts in two rows, accommodating various wire sizes from 8 AWG to 20 AWG. With a 40A amperage and 600V voltage rating, it ensures reliable power transmission. The durable nylon construction, operating temperature range of -40 to 105°C, and PCB retention capability make it suitable for diverse environments. Mount it vertically using the included holes for seamless integration. Perfect for industrial applications, this terminal block guarantees secure and efficient wire-to-wire connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2207 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 40 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 7 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Pitch: | 12 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 12 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002207 M800-03-07-5-M1 |
SKU: | MOL39100-2207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |