39100-2307

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 7 Circuits, Low Profile

Part Aliases: Molex 0391002307   Molex M800-03-07-5  
Enhance your electrical connections with our Eurostyle Two Screw Barrier Terminal Block. Featuring a straight body orientation and vertical orientation, this durable connector is designed for optimal performance in various applications. With a high amperage rating of 40A and a voltage capacity of 300V, it ensures reliable power transmission. The nylon material and stainless steel contacts guarantee durability and efficient conductivity, even in extreme temperatures ranging from -40°C to 105°C. With seven contacts loaded and two rows for enhanced connectivity, this terminal block offers versatility in your wiring setups. Whether for panel mounting or PCB retention, its convenient design accommodates easy installation. Compliant with RoHS standards, it meets environmental regulations for added peace of mind. Upgrade your wire-to-wire connections with this essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2307
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 7
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002307 M800-03-07-5
SKU: MOL39100-2307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: