39100-2308

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits, Low Profile

Part Aliases: Molex 0391002308   Molex M800-03-08-5  
Enhance your electrical connections with the Eurostyle Two Screw Terminal Block, designed for secure and efficient wire-to-wire termination. Featuring a durable nylon body and stainless steel contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight orientation and vertical mounting capability, this 8-contact block offers versatility in panel or PCB installation. Engineered for high amperage applications up to 40 A and 300 V, it accommodates wire sizes ranging from 8 to 20 AWG. RoHS compliant and featuring PCB retention, this component guarantees both quality and convenience in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2308
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 8
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002308 M800-03-08-5
SKU: MOL39100-2308

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: