39100-2309

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits, Low Profile

Part Aliases: Molex 0391002309   Molex M800-03-09-5  
Easily connect wires with our Eurostyle Two Screw Terminal Block in White. With a high amperage rating of 40 A and 9 contacts in 2 rows, this vertical mount component is perfect for various applications. Made of durable nylon with stainless steel contacts, it ensures reliable performance in temperatures ranging from -40 to 105 °C. Featuring PCB retention and mounting holes, installation is hassle-free. Accepting wire sizes from 8 to 18 AWG, it accommodates a wide range of needs. RoHS compliant and designed for wire-to-wire connections, it's a versatile solution for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2309
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 9
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 12 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002309 M800-03-09-5
SKU: MOL39100-2309

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: