39100-2502
15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits
Part Aliases: Molex 0391002502 Molex M800-04-02-5-M1
Effortlessly connect wires with our Eurostyle Two Screw Terminal Block, designed for secure and reliable performance. This straight orientation block features two stainless steel contacts, suitable for 63A and 600V applications. Its durable nylon construction ensures longevity, even in extreme temperatures ranging from -40°C to 105°C. With panel mounting options and PCB retention, installation is convenient and hassle-free. Accommodating wire sizes from 6 AWG to 14 AWG, it's perfect for a variety of industrial settings. RoHS compliant and featuring a vertical orientation, this terminal block guarantees both safety and efficiency in your connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2502 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 63 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 15 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 15 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002502 M800-04-02-5-M1 |
SKU: | MOL39100-2502 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |