39100-2507

15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 7 Circuits

Part Aliases: Molex 0391002507   Molex M800-04-07-5-M1  
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in white. Designed for optimal performance, this barrier terminal block features seven contacts with stainless steel connectors, ensuring reliable conductivity. With a 63A amperage and 600V voltage rating, it meets high-power requirements. Its durable nylon construction and wide operating temperature range make it suitable for various environments. The vertical orientation and panel mount design facilitate easy installation, with PCB retention for added security. Compatible with multiple wire sizes, from 6 AWG to 14 AWG, it offers versatility in connectivity. Trust in this one-piece connector for efficient wire-to-wire termination in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2507
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 63 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 7
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 15 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002507 M800-04-07-5-M1
SKU: MOL39100-2507

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: