39100-2508

15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits

Part Aliases: Molex 0391002508   Molex M800-04-08-5-M1  
Enhance your electrical connections with our Eurostyle Two Screw Barrier Terminal Block. Designed for high-performance applications, this terminal block features a durable white nylon body with stainless steel contacts, ensuring reliable conductivity. With a straight orientation and vertical mounting capability, it offers versatility in installation. Rated for 63A and 600V, it can handle heavy-duty power requirements. Its wide operating temperature range, from -40°C to 105°C, guarantees consistent performance in diverse environments. With eight contacts in two rows, it accommodates multiple wire sizes, from 6AWG to 14AWG, making it ideal for various industrial and commercial setups. RoHS compliant, this terminal block meets international standards for environmental responsibility. Upgrade your connectivity solutions with this efficient and dependable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2508
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 63 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 8
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 15 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002508 M800-04-08-5-M1
SKU: MOL39100-2508

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: