39100-2509

15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits

Part Aliases: Molex 0391002509   Molex M800-04-09-5-M1  
Easily connect and secure wires with our Eurostyle Two Screw Terminal Block in White. With a high amperage rating of 63A and accommodating up to 9 contacts in 2 rows, this component is essential for reliable power distribution. Constructed with durable stainless steel contacts and nylon housing, it ensures longevity even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Featuring panel mounting holes and PCB retention, installation is convenient. The terminal block accepts wire sizes from 6 AWG to 14 AWG, providing flexibility in connectivity. Compliant with RoHS standards, it guarantees safety and environmental responsibility. Perfect for use in industrial, commercial, and residential settings, this terminal block is a dependable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2509
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 63 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 9
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 15 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002509 M800-04-09-5-M1
SKU: MOL39100-2509

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: