39100-2511

15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits

Part Aliases: Molex 0391002511   Molex M800-04-11-5-M1  
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in white. With a high amperage rating of 63 A and 11 contacts, this vertical-mount component is designed for durability and efficient power distribution. Made of nylon with stainless steel contacts, it ensures reliable performance in a wide operating temperature range. Featuring wire-to-wire connection capability for 8 to 6 AWG wire sizes, this terminal block is suitable for various applications. Easy to install with mounting holes, it offers secure PCB retention and complies with RoHS standards. Upgrade your circuitry with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2511
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 63 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 11
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 15 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002511 M800-04-11-5-M1
SKU: MOL39100-2511

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2022 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit.
No changes will be made to the product as a result of this change.
Download