39100-2512
15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 12 Circuits
Part Aliases: Molex 0391002512 Molex M800-04-12-5-M1
Enhance your electrical connections with our Eurostyle Two Screw terminal block, featuring a sleek white design that blends seamlessly into any setup. With a high amperage rating of 63 A and durable stainless steel contacts, it ensures reliable performance in demanding environments. This two-row connector accommodates 12 contacts, offering ample connectivity options. Constructed with nylon and rated for temperatures ranging from -40 to 105 °C, it guarantees durability and stability. Suitable for wire-to-wire applications, it accepts various wire sizes from 6 AWG to 14 AWG. Whether mounted on a panel or PCB, its vertical orientation and secure retention make installation effortless. RoHS compliant for environmental responsibility, it's the perfect choice for your barrier terminal block needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2512 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 63 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 15 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 15 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002512 M800-04-12-5-M1 |
SKU: | MOL39100-2512 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |