39506-1006

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 6 Circuits

Part Aliases: Molex 0395061006  
Enhance your PCB connections with the Eurostyle Pluggable 39506 Series, featuring a 3.5mm pitch and 1-row design for streamlined integration. With a robust 8A amperage and 300V voltage rating, it ensures reliable power transmission in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability in diverse environments. This horizontal PCB header, with polarized mating and locking features, guarantees secure connections. Certified for UL standards and RoHS compliant, it meets stringent quality requirements. Perfect for terminal block assemblies, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39506-1006
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061006
SKU: MOL39506-1006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: