39517-2016

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 16 Circuits

Part Aliases: Molex 0395172016  
Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, featuring a 3.81mm pitch and vertical orientation for easy integration. This essential component, with a polarized design for secure mating, offers reliability in a wide operating temperature range from -40°C to 105°C. With UL agency certification and accommodating wire sizes from 30 AWG to 16 AWG, this terminal block ensures robust performance in various applications. Perfect for 16 contacts, it guarantees efficient power transmission at a maximum of 300V and 8A. Its lock-to-mating part feature provides added stability, making it a dependable choice for your connectivity needs. Crafted for durability and compliance, this terminal block is an essential part of our range of Pluggable Terminal Blocks & Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39517-2016
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172016
SKU: MOL39517-2016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: