39520-0010
5.00mm Pitch Eurostyle Horizontal Plug, 10 Circuits
Part Aliases: Molex 0395200010
Introducing our Eurostyle Pluggable Terminal Block, part of the 39520 series. This 18 A connector features a single row design and accommodates up to 10 contacts. With a pitch of 5 mm, it offers reliable connectivity for various wire sizes, ranging from 24 AWG to 18 AWG. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. This horizontal plug, polarized for secure mating, is UL certified and RoHS compliant, meeting stringent quality standards. The lock to mating part ensures stability, while its non-stackable design enhances safety. Ideal for industrial applications, this terminal block guarantees efficient power distribution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39520-0010 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200010 |
SKU: | MOL39520-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. | Download |