39520-0011

5.00mm Pitch Eurostyle Horizontal Plug, 11 Circuits

Part Aliases: Molex 0395200011  
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. With a rugged construction and a horizontal orientation, this connector ensures secure and reliable connections in industrial applications. Featuring a pitch of 5mm and accommodating up to 11 contacts, it offers versatility for various wiring setups. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for harsh environments. UL certified and polarized for easy mating, it guarantees safety and convenience. Accepting wire sizes from 24 to 12 AWG, it can handle a range of power and signal requirements. With a lock to the mating part for added security, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-0011
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200011
SKU: MOL39520-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: