39520-0013

5.00mm Pitch Eurostyle Horizontal Plug, 13 Circuits

Part Aliases: Molex 0395200013  
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless integration in your electrical projects. With a current rating of 18 A and a voltage tolerance of 300 V, this terminal block is ideal for a wide range of applications. Featuring a single row design, it can accommodate up to 13 contacts, making it suitable for both commercial and industrial use. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers reliable performance even in harsh environments. The plug component, with a 5 mm pitch, ensures secure and efficient connections. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Whether you're working with 24 AWG or 18 AWG wire sizes, this terminal block guarantees a secure and polarized connection every time. Its lock-to-mating part feature adds an extra layer of stability, while its non-stackable design ensures safe and organized wiring. Upgrade your terminal block setup with this essential component, perfect for various connector applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-0013
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200013
SKU: MOL39520-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: