39520-0015

5.00mm Pitch Eurostyle Horizontal Plug, 15 Circuits

Part Aliases: Molex 0395200015  
Introducing our ESE Eurostyle Pluggable Terminal Block Series 39520, designed for reliable and efficient connections in various applications. With a robust amperage rating of 18A and a voltage capacity of 300V, this terminal block ensures secure power transmission. Featuring a single row configuration with 15 contacts loaded, it offers versatility for connectivity needs. Its Eurostyle Pluggable connector type and 5mm pitch allow for easy installation. Operating within a wide temperature range from -40°C to 105°C, it can withstand harsh environments. Polarized for correct mating orientation, with a locking mechanism for added security. UL agency certified and accommodating various wire sizes, this terminal block is a dependable solution for your wiring requirements. Non-stackable and RoHS compliant, it meets industry standards for quality and environmental responsibility. Explore our Pluggable Terminal Block range for more options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-0015
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200015
SKU: MOL39520-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: