39520-0016

5.00mm Pitch Eurostyle Horizontal Plug, 16 Circuits

Part Aliases: Molex 0395200016  
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block. This high-performance connector, with a current rating of 18 A and voltage capacity of 300 V, is designed for robust and reliable power transmission. Featuring a single row layout with 16 contacts, it offers easy and efficient cable termination. With a wide operating temperature range from -40 °C to 105 °C, it is suitable for diverse environments. The polarized design ensures secure mating, while UL certification guarantees safety and quality. Its 5 mm pitch and lockable orientation make installation a breeze. Compliant with RoHS standards, this terminal block is not only efficient but also environmentally friendly. Ideal for various applications, it's a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-0016
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200016
SKU: MOL39520-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: