39520-0017

5.00mm Pitch Eurostyle Horizontal Plug, 17 Circuits

Part Aliases: Molex 0395200017  
Introducing the Eurostyle Pluggable Connector, designed for seamless power and signal transmission in a variety of applications. With a robust amperage rating of 18A and a maximum operating temperature of 105°C, this connector ensures reliable performance even in demanding environments. Featuring a single row design, it accommodates 17 contacts and is polarized for easy mating. The 5mm pitch and 300V voltage rating make it suitable for a wide range of wire sizes, from 24AWG to 18AWG. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Whether for industrial machinery, automation systems, or telecommunications equipment, the Eurostyle Pluggable Connector is the ideal choice for secure and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-0017
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200017
SKU: MOL39520-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: