39520-0018

5.00mm Pitch Eurostyle Horizontal Plug, 18 Circuits

Part Aliases: Molex 0395200018  
Introducing our ESE - Eurostyle Pluggable Terminal Block, part of the 39520 series. Designed for versatile connectivity, this terminal block features a 5mm pitch and accommodates up to 18 contacts. With a durable construction and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. The horizontal orientation and polarized mating design enhance ease of use, while its UL certification guarantees safety and quality. Suitable for wire sizes ranging from 24 to 12 AWG, this terminal block is a versatile solution for your electrical connections. RoHS compliant and with lockable mating parts, it meets international standards for sustainability and security. Upgrade your connectivity with this essential component for industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-0018
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200018
SKU: MOL39520-0018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: