39520-0020

5.00mm Pitch Eurostyle Horizontal Plug, 20 Circuits

Part Aliases: Molex 0395200020  
Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. This high-quality connector features a 5mm pitch and is capable of handling up to 18A and 300V, making it ideal for a wide range of applications. With a temperature range of -40°C to 105°C, it ensures reliable performance in diverse environments. Designed for horizontal orientation, this component is polarized for easy mating and features 20 contacts. It is UL certified and RoHS compliant, guaranteeing safety and environmental responsibility. The terminal block accommodates wire sizes ranging from 24AWG to 18AWG, with corresponding mm² measurements also supported. Its plug component offers secure termination, complete with a locking feature for added stability. Perfect for use in industries requiring durable and efficient connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-0020
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200020
SKU: MOL39520-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: