39520-5002

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 2 Circuits

Part Aliases: Molex 0395205002  
Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless integration in various applications. With a maximum operating temperature of 105°C and a rugged construction, it ensures reliable performance even in demanding environments. Featuring a horizontal orientation and polarized mating for easy installation, this terminal block is ideal for power and signal connections. It accommodates wire sizes ranging from 24 AWG to 12 AWG, making it suitable for a wide range of cable types. With UL agency certification and RoHS compliance, rest assured of its quality and environmental friendliness. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-5002
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205002
SKU: MOL39520-5002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: