39520-5003

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 3 Circuits

Part Aliases: Molex 0395205003  
Introducing the 39520 series of Eurostyle Pluggable connectors, designed for efficient and secure electrical connections. With a current rating of 18 A and a voltage rating of 300 V, these connectors are suitable for a wide range of applications. Featuring a single row layout and a 5 mm pitch, they offer easy installation and space-saving benefits. Operating in temperatures ranging from -40°C to 105°C, they ensure reliable performance in diverse environments. With polarized mating and a locking mechanism, these connectors guarantee proper alignment and secure connections. UL agency certified for safety and RoHS compliant for environmental responsibility, they meet stringent industry standards. Suitable for wire sizes ranging from 24 AWG to 18 AWG, these connectors accommodate various cable types. Ideal for use in industrial, commercial, and residential settings, the 39520 series is a versatile and reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-5003
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205003
SKU: MOL39520-5003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: