39520-5005

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 5 Circuits

Part Aliases: Molex 0395205005  
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a compact design and horizontal orientation, this connector is ideal for space-saving applications. It features a 5mm pitch and can accommodate up to 5 contacts, with a maximum operating temperature of 105 °C and a wide range of wire sizes from 24 AWG to 12 AWG. UL certified for safety and RoHS compliant, this terminal block offers reliable performance in various environments. Its polarized design and locking feature ensure secure mating, making it a dependable choice for industrial and commercial use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-5005
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205005
SKU: MOL39520-5005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: