39520-5013

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 13 Circuits

Part Aliases: Molex 0395205013  
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This high-performance connector is designed for seamless integration in various electronic applications, offering a secure and reliable connection. With a maximum operating temperature of 105°C and a wide wire size compatibility ranging from 24 AWG to 18 AWG, it ensures optimal performance in diverse environments. The polarized design and locking feature guarantee a precise and stable connection, while its UL agency certification ensures compliance with safety standards. Ideal for horizontal orientation with a 5mm pitch, this terminal block is a crucial component for efficient power transmission. RoHS compliant, it meets environmental regulations, making it a sustainable choice for your projects. Trust in the Eurostyle Pluggable Terminal Block for seamless connectivity in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-5013
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205013
SKU: MOL39520-5013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: