39520-5016
5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 16 Circuits
Part Aliases: Molex 0395205016
Explore the versatility of our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for seamless connectivity in various applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliable performance in diverse environments. The 16-contact configuration, polarized for easy mating, accommodates wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). UL agency certified and RoHS compliant, this terminal block guarantees safety and quality. Featuring a 5 mm pitch and horizontal orientation, it offers convenient installation. Its lock to mating part enhances stability, while its non-stackable design promotes efficient use of space. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39520-5016 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395205016 |
SKU: | MOL39520-5016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |