39520-5019

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 19 Circuits

Part Aliases: Molex 0395205019  
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This connector, with a 5mm pitch, offers secure and efficient wire termination for various applications. With a current rating of 18 A and a voltage of 300 V, it ensures reliable performance. Operating within a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Featuring 19 contacts, it's polarized for easy mating and includes UL agency certification for quality assurance. Its horizontal orientation and lockable design provide added convenience and security. Compatible with wire sizes ranging from 24 AWG to 18 AWG, it accommodates various installation needs. RoHS compliant, it meets environmental standards, making it a sustainable choice for your connectivity requirements. Perfect for use in industrial, commercial, and residential settings, this pluggable terminal block is a versatile and dependable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-5019
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205019
SKU: MOL39520-5019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: