39520-5020

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 20 Circuits

Part Aliases: Molex 0395205020  
Introducing the ESE Eurostyle Pluggable Connector, a versatile component designed for reliable power and signal transmission in various applications. With a 5mm pitch and 20 contacts loaded, it offers efficient connectivity for your projects. Operating within a wide temperature range from -40°C to 105°C, this connector ensures performance in diverse environments. Its horizontal orientation and polarized mating feature guarantee secure connections, while UL agency certification (E48521) assures quality and safety. Accommodating wire sizes ranging from 24 AWG to 18 AWG (.13 - 3.31 mm²), it suits a variety of cable types. The lock-to-mating part mechanism provides added stability, making it ideal for industrial use. This RoHS-compliant connector is a dependable choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39520-5020
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205020
SKU: MOL39520-5020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: