39521-0018

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 18 Circuits

Part Aliases: Molex 0395210018  
Introducing the Eurostyle Pluggable Terminal Block Header, a vital component for seamless PCB connectivity. Designed for high-performance applications, this header features a 5mm pitch and 18 contacts, ensuring efficient power transmission. With a current rating of 15A and a voltage capacity of 300V, it guarantees reliable operation under demanding conditions. Its durable construction, with a minimum operating temperature of -40°C and a maximum of 105°C, makes it suitable for a wide range of environments. The polarized design and locking feature enhance mating security, while the 3.2mm PCB thickness and 3.9mm tail length ensure easy installation. Certified by UL (E48521) for quality assurance, this header is an essential solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39521-0018
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395210018
SKU: MOL39521-0018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: