39521-1016

5.00mm Pitch Eurostyle Vertical PCB Header, 16 Circuits

Part Aliases: Molex 0395211016  
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. This vertical header, featuring a 5mm pitch and capable of accommodating 16 contacts, is designed for seamless integration into your electronic assemblies. With a sturdy construction and operating temperature range of -40 to 105°C, it ensures reliable performance even in harsh environments. Polarized for easy mating, it guarantees secure connections. UL certified and compliant with RoHS standards, it meets stringent quality and environmental requirements. Perfect for a wide range of applications, this terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39521-1016
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395211016
SKU: MOL39521-1016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: