39521-5013

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 13 Circuits

Part Aliases: Molex 0395215013  
The ESE Eurostyle Pluggable Connector Series 39521 offers a reliable solution for your connectivity needs. With a 15 A amperage rating and 300 V voltage capacity, it ensures efficient power transmission. Featuring a single row design with 13 contacts, this PCB header is ideal for various applications. Its durable construction and wide operating temperature range of -40 to 105 °C make it suitable for use in harsh environments. The polarized mating feature and locking mechanism guarantee secure connections. UL certified and RoHS compliant, this connector upholds the highest industry standards. Perfect for terminal block assemblies, it provides a convenient and space-saving solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39521-5013
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395215013
SKU: MOL39521-5013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: