39530-0010
5.08mm Pitch Eurostyle Horizontal Plug, 10 Circuits
Part Aliases: Molex 0395300010
Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block, part of the innovative 39530 series. Featuring a horizontal orientation and one row of 10 contacts, this plug component ensures efficient power transmission in various applications. With a durable construction and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in challenging environments. UL certified and RoHS compliant, it upholds the highest standards of safety and environmental responsibility. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it offers versatility in installation. The 5.08 mm pitch and 300 V voltage rating further enhance its usability. Engineered for easy mating and secure locking, this terminal block is essential for professional electrical connections in industrial settings. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-0010 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300010 |
SKU: | MOL39530-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |