39530-0011
5.08mm Pitch Eurostyle Horizontal Plug, 11 Circuits
Part Aliases: Molex 0395300011
Introducing the ESE series Eurostyle Pluggable Connector, a reliable solution for your power and signal connectivity needs. With an amperage rating of 18A and a voltage capacity of 300V, this connector is suitable for a wide range of applications. Designed for horizontal orientation, it features a single row with 11 contacts, each polarized for secure mating. The operating temperature range of -40 to 105°C ensures performance in diverse environments. Termination is easy with a 5.08mm pitch, and the connector is UL certified for quality assurance. Whether you're working with 24-12 AWG wire sizes or 0.13-3.31 mm² conductors, this Eurostyle plug is a versatile choice. Its lockable design adds further stability, making it a dependable option for your projects. Compliant with RoHS regulations, it meets environmental standards without compromising on performance. Upgrade your connectivity with the ESE Eurostyle Pluggable Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-0011 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300011 |
SKU: | MOL39530-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |