39530-0013
5.08mm Pitch Eurostyle Horizontal Plug, 13 Circuits
Part Aliases: Molex 0395300013
Introducing our Eurostyle Pluggable Connector from the ESE series, designed for efficient power transmission in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, this horizontal plug ensures reliable performance. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Featuring 13 contacts loaded and polarized mating for easy assembly, it accommodates wire sizes from 24AWG to 18AWG. With UL agency certification and lockable termination, this connector guarantees safety and stability. A versatile solution for terminal block applications, it offers secure connectivity in industrial settings. Trust in the quality and durability of our Eurostyle Pluggable Connector for your power distribution needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-0013 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300013 |
SKU: | MOL39530-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |