39530-0017
5.08mm Pitch Eurostyle Horizontal Plug, 17 Circuits
Part Aliases: Molex 0395300017
Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable connector designed for seamless integration in various electronic applications. With an amperage rating of 18A and voltage capability of 300V, it ensures efficient power transmission. Featuring a single row configuration with 17 contacts, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40°C to 105°C, this terminal block is suited for diverse environments. Its Eurostyle Pluggable connector type, with a 5.08mm pitch, allows for easy installation. Polarized for secure mating, it guarantees a stable connection. UL agency certified and equipped with lock to mating part functionality, it meets stringent quality standards. Accommodating wire sizes from 24AWG to 18AWG, it caters to a wide range of needs. Whether for industrial machinery or electronic devices, this terminal block is an essential component for efficient power distribution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-0017 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300017 |
SKU: | MOL39530-0017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |