39530-5002

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 2 Circuits

Part Aliases: Molex 0395305002  
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the 39530 series. This high-performance connector features a 5.08mm pitch, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in diverse environments. Designed for horizontal orientation, it offers 18A of power at 300V. Its polarized mating system and locking feature guarantee secure connections, while its UL certification (E48521) attests to its quality and safety. RoHS compliant, this terminal block is an essential component for your industrial or electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5002
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305002
SKU: MOL39530-5002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/13/2018 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download