39530-5003

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 3 Circuits

Part Aliases: Molex 0395305003  
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE Series 39530. Designed for efficient and secure electrical connections, this terminal block features a 5.08mm pitch and can accommodate wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). With a maximum operating temperature of 105°C and UL agency certification, it ensures reliable performance in a range of environments. The polarized design and locking feature enhance mating security, while the horizontal orientation and single-row configuration streamline installation. RoHS compliant and rated for 300V and 18A, this terminal block is a versatile solution for various industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5003
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305003
SKU: MOL39530-5003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: