39530-5004

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 4 Circuits

Part Aliases: Molex 0395305004  
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity, this terminal block features a single row with four contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5.08mm, it offers reliable performance in various applications. Operating efficiently in temperatures from -40°C to 105°C and rated for 300V and 18A, this terminal block ensures durability and safety. Its horizontal orientation and polarized mating make installation hassle-free. Certified for UL compliance and RoHS, it meets stringent quality standards. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5004
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305004
SKU: MOL39530-5004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: