39530-5006

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 6 Circuits

Part Aliases: Molex 0395305006  
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless integration, this component features a 5.08 mm pitch and can accommodate wire sizes ranging from 24 AWG to 18 AWG. With a current rating of 18 A and a voltage limit of 300 V, it ensures reliable performance in various applications. Operating smoothly in temperatures as low as -40°C and as high as 105°C, it offers versatility and durability. With a single row configuration and six contacts, it's efficient and space-saving. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Its polarized design, lockable feature, and horizontal orientation further enhance user convenience. Perfect for industrial and commercial use, it's a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5006
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305006
SKU: MOL39530-5006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/13/2018 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download