39530-5007

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 7 Circuits

Part Aliases: Molex 0395305007  
Introducing the Eurostyle Pluggable connector series 39530, designed for seamless power and signal transmission in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, these connectors ensure reliable performance. Featuring a single row design with seven contacts, they offer easy and efficient connectivity. Operating in a wide temperature range from -40°C to 105°C, these connectors are suitable for diverse environments. The polarized plug, with UL agency certification, guarantees safe and compliant usage. With a pitch of 5.08mm and horizontal orientation, they are versatile and convenient to install. Ideal for wire sizes ranging from 24 AWG to 18 AWG, these connectors are compatible with various cables. The lock-to-mating part feature enhances stability, while their non-stackable design ensures secure connections. RoHS compliant, these connectors prioritize environmental sustainability, making them a reliable choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5007
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305007
SKU: MOL39530-5007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: