39530-5008

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 8 Circuits

Part Aliases: Molex 0395305008  
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39530 series. With an amperage of 18 A and a maximum operating temperature of 105°C, this connector is designed for reliable performance in a variety of applications. Featuring a single row design and 8 contacts, it offers secure and efficient connectivity. The polarized plug ensures proper mating, while the 5.08 mm pitch allows for easy installation. UL agency certified and RoHS compliant, this terminal block meets stringent quality and environmental standards. Suitable for wire sizes ranging from 24 to 12 AWG, it accommodates a wide range of configurations. Whether for industrial or commercial use, this Eurostyle Pluggable Terminal Block is a versatile and dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5008
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305008
SKU: MOL39530-5008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: