39530-5010
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 10 Circuits
Part Aliases: Molex 0395305010
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for easy and secure connections, this terminal block features a 5.08mm pitch and can accommodate wire sizes ranging from 24-12 AWG (.13-3.31 mm²). With a maximum operating temperature of 105°C and UL agency certification, it ensures reliable performance in various environments. The polarized design and locking feature guarantee proper mating, while its 300V voltage rating and 18A amperage make it suitable for power applications. Ideal for horizontal orientation, this terminal block is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5010 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305010 |
SKU: | MOL39530-5010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |