39530-5011

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 11 Circuits

Part Aliases: Molex 0395305011  
Introducing the ESE Eurostyle Pluggable Terminal Block, featuring a high amperage rating of 18 A and a durable design for reliable connectivity in industrial applications. With a horizontal orientation and one row of 11 contacts, this terminal block offers easy installation and secure mating. Operating within a wide temperature range from -40 to 105 °C, it is suitable for harsh environments. The polarized plug ensures proper alignment, while the UL agency certification guarantees quality and safety. Accepting wire sizes ranging from 24 to 12 AWG, this terminal block accommodates various industrial needs. Its 5.08 mm pitch and locking feature provide stability, making it ideal for power and signal connections. Non-stackable and RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your connectivity solutions with the ESE Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5011
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305011
SKU: MOL39530-5011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: