39530-5012
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 12 Circuits
Part Aliases: Molex 0395305012
Introducing the Eurostyle Pluggable Terminal Block, featuring a versatile design suitable for a variety of applications. With a robust amperage rating of 18 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Boasting a single row layout and accommodating 12 contacts, it offers efficient connectivity in a compact space. The polarized plug, with a pitch of 5.08 mm, guarantees secure mating, while its horizontal orientation enhances ease of use. Operating seamlessly in temperatures ranging from -40 °C to 105 °C, it is suitable for diverse environmental conditions. UL agency certification further attests to its quality and safety standards. Compatible with wire sizes ranging from 24 AWG to 18 AWG, this terminal block is a versatile solution for your connectivity needs. Its lockable design and stackable feature add convenience to installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity setup with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5012 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305012 |
SKU: | MOL39530-5012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |