39530-5013
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 13 Circuits
Part Aliases: Molex 0395305013
Introducing the Eurostyle Pluggable Connector Series 39530, designed for secure and efficient power transmission. With a high amperage rating of 18A and a voltage capacity of 300V, these connectors are ideal for demanding applications. Featuring a single row configuration and 13 contacts, they offer reliable connectivity in horizontal orientation. Operating temperature range of -40 to 105°C ensures performance in diverse environments. Polarized for easy mating, with a 5.08mm pitch for convenient installation. UL agency certified for quality assurance, these connectors accommodate various wire sizes from 24AWG to 18AWG. Locking mechanism ensures a stable connection, while the stackable design enhances versatility. RoHS compliant, they are a sustainable choice for your terminal block needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5013 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305013 |
SKU: | MOL39530-5013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |