39530-5014
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 14 Circuits
Part Aliases: Molex 0395305014
Discover the ESE series Eurostyle Pluggable Terminal Block, designed for efficient and secure electrical connections. With an amperage rating of 18 A and a voltage capacity of 300 V, this terminal block ensures reliable power transmission. Featuring a single row layout with 14 contacts, it is polarized for easy mating. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. With UL agency certification E48521, it guarantees quality and safety. The 5.08 mm pitch and horizontal orientation make it versatile for various applications. Its locking feature ensures stable connections, while accommodating wire sizes ranging from 24 to 12 AWG (.13 to 3.31 mm²). The ESE series terminal block is a vital component for efficient and secure electrical installations.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5014 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305014 |
SKU: | MOL39530-5014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |