39530-5015
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 15 Circuits
Part Aliases: Molex 0395305015
Introducing our Eurostyle Pluggable Connector, part of the ESE series. This versatile component features a 5.08mm pitch and can accommodate wire sizes ranging from 24 AWG to 12 AWG, making it suitable for a wide range of applications. With a maximum operating temperature of 105°C and UL agency certification, it ensures reliable performance. The connector, with 15 contacts loaded in a single row, is polarized for easy mating. Its horizontal orientation and lock-to-mating part feature enhance stability in use. Designed for durability, it has a minimum operating temperature of -40°C and is ROHS compliant. Ideal for industrial and commercial use, this plug is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5015 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305015 |
SKU: | MOL39530-5015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |