39530-5017
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 17 Circuits
Part Aliases: Molex 0395305017
Introducing the ESE - Eurostyle Pluggable Terminal Block Series, designed for seamless connectivity in your electronic applications. With an amperage rating of 18A and a maximum operating temperature of 105°C, these terminal blocks ensure reliable performance in diverse environments. Featuring a single row configuration with 17 contacts, they offer versatility in your wiring setups. The polarized plug design guarantees secure mating, while the 5.08mm pitch allows for easy installation. UL certified and capable of accepting various wire sizes, from 24AWG to 18AWG, these terminal blocks provide both safety and flexibility. Whether used in industrial machinery or electronic devices, their horizontal orientation and locking feature ensure stability in operation. Trust in the ESE series for efficient and durable connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5017 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305017 |
SKU: | MOL39530-5017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |