39530-5018
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 18 Circuits
Part Aliases: Molex 0395305018
Introducing the Eurostyle Pluggable Terminal Block, a versatile and efficient connectivity solution designed for Eurostyle Pluggable connectors. With an amperage rating of 18A and a voltage capacity of 300V, this terminal block is ideal for various applications. Featuring a single row design and horizontal orientation, it allows for easy and space-saving PCB mounting. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. The polarized mating feature guarantees secure connections, while UL certification (E48521) ensures compliance with safety standards. Accommodating wire sizes from 24AWG to 18AWG (.13 - 3.31 mm²), it offers flexibility for different wiring needs. With a 5.08mm pitch and locking mechanism, it provides secure and stable connections. Whether for industrial, commercial, or residential use, this pluggable terminal block is a dependable choice for your connectivity requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5018 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 18 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305018 |
SKU: | MOL39530-5018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |