39530-5019

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 19 Circuits

Part Aliases: Molex 0395305019  
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Featuring a 5.08mm pitch and capable of handling up to 18A and 300V, this component ensures reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. The 1-row design with 19 contacts, polarized mating, and lockable orientation guarantees secure and efficient connections. UL certified for quality assurance, it accommodates various wire sizes, from 24AWG to 18AWG, making it versatile for different applications. Whether you're working on industrial machinery or electronic devices, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39530-5019
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305019
SKU: MOL39530-5019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: